
* Images are for reference only
CI1504M1VR0-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI1504M1VR0-NH
- JLCPCB Part #
- C17608979
- Package
- SMD
- Description
- -25℃~+85℃ 1 1.5mm 1x4P 3.7mm 4 4P 5.05mm Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4456
900+
$0.1778
2700+
$0.1719
5400+
$0.1689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?