
* Images are for reference only
CI5210P1V00-LF
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI5210P1V00-LF
- JLCPCB Part #
- C918553
- Package
- Plugin,P=3.96mm
- Description
- 1 10 10P 1x10P 3.96mm 8.5mm 9.4mm Brass PA46 Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1916
50+
$0.1519
150+
$0.1348
500+
$0.1017
2500+
$0.0922
5000+
$0.0866
10000+
$0.0853
20000+
$0.0845
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products