This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CI0105M1HR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI0105M1HR0-NH
JLCPCB Part #
C17312749
Package
SMD
Description
-25℃~+105℃ 1 1x5P 2mm 5 5.5mm 5P 8.6mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 700

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3704
1000+ $0.1478
3500+ $0.1430
7000+ $0.1404

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons