
* Images are for reference only
CI0103M1HR0-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI0103M1HR0-NH
- JLCPCB Part #
- C17217297
- Package
- SMD
- Description
- -25℃~+105℃ 1 1x3P 2mm 3 3P 5.5mm 8.6mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3199
1000+
$0.1277
3500+
$0.1234
7000+
$0.1213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?