This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CH88102C100-B

Extended
Manufacturer
Cvilux
MFR.Part #
CH88102C100-B
JLCPCB Part #
C17689969
Package
Plugin
Description
-40℃~+105℃ 10P 2 2.54mm 2.54mm 250V 2x5P 3A 5 Brass Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1092

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7998
200+ $0.3190
500+ $0.3094
1092+ $0.3029

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons