
* Images are for reference only
CH88162A100-B
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CH88162A100-B
- JLCPCB Part #
- C17457924
- Package
- Plugin
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 250V 2x8P 3A 8 Brass Gold Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1080
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9858
200+
$0.3934
500+
$0.3806
1080+
$0.3741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?