
* Images are for reference only
CA3204M130L
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CA3204M130L
- JLCPCB Part #
- C3322944
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 230V 4P 5.26mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1475
1000+
$0.0571
2500+
$0.0551
4000+
$0.0542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?