This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA3006M13R0

Extended
Manufacturer
Cvilux
MFR.Part #
CA3006M13R0
JLCPCB Part #
C17380957
Package
SMD
Description
-40℃~+105℃ 1.27mm 1.5A 1.5mm 2 230V 2x3P 3 6P Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4886
1000+ $0.1950
2500+ $0.1884
5000+ $0.1854

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons