
* Images are for reference only
CA3004M13R0
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CA3004M13R0
- JLCPCB Part #
- C17374095
- Package
- SMD
- Description
- -40℃~+105℃ 1.27mm 1.5A 1.5mm 2 2 230V 2x2P 4P Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4525
1000+
$0.1806
2500+
$0.1746
5000+
$0.1716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?