
* Images are for reference only
CF4205FH0R0-05-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CF4205FH0R0-05-NH
- JLCPCB Part #
- C3169972
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 0.97mm 5P Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2236
200+
$0.0865
500+
$0.0835
1000+
$0.0820
Welcome back, may I help you?