* Images are for reference only
84139130N
- Manufacturer
- Crouzet
- MFR.Part #
- 84139130N
- JLCPCB Part #
- C6413140
- Package
- -
- Description
- 150V~510V 8V~30V 1 Form A (SPST-NO) 75A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84139130N technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84139130N for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84139130N symbol, PCB footprint from the free EasyEDA PCB design tool.
84139130N datasheets or manufacturer documentation.
Datasheet: 84139130N Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing