* Images are for reference only
84137480N
- Manufacturer
- Crouzet
- MFR.Part #
- 84137480N
- JLCPCB Part #
- C6107205
- Package
- -
- Description
- 48V~660V 4V~32V 1 Form A (SPST-NO) 90A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84137480N technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84137480N for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84137480N symbol, PCB footprint from the free EasyEDA PCB design tool.
84137480N datasheets or manufacturer documentation.
Datasheet: 84137480N Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing