* Images are for reference only
83873140
- Manufacturer
- Crouzet
- MFR.Part #
- 83873140
- JLCPCB Part #
- C6099632
- Package
- -
- Description
- 125V Double knife single throw 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
83873140 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 83873140 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
83873140 symbol, PCB footprint from the free EasyEDA PCB design tool.
83873140 datasheets or manufacturer documentation.
Datasheet: 83873140 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing