* Images are for reference only
83845701
- Manufacturer
- Crouzet
- MFR.Part #
- 83845701
- JLCPCB Part #
- C6413013
- Package
- -
- Description
- 24V Single Pole Double Throw (SPDT) 250V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
83845701 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 83845701 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
83845701 symbol, PCB footprint from the free EasyEDA PCB design tool.
83845701 datasheets or manufacturer documentation.
Datasheet: 83845701 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing