
* Images are for reference only
83170412
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83170412
- JLCPCB Part #
- C3822803
- Package
- Plugin
- Description
- -20℃~+130℃ 250V 30,000,000 Cycles 5A PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4484
200+
$0.9489
500+
$0.9152
1000+
$0.8991
Welcome back, may I help you?