
* Images are for reference only
83170912
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83170912
- JLCPCB Part #
- C3823051
- Package
- Plugin
- Description
- -20℃~+130℃ 100mA 250V 30,000,000 Cycles PC Pin Round Plunger SPDT Plugin Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4007
200+
$1.7041
500+
$1.6430
1000+
$1.6141
Related Products
Welcome back, may I help you?