
* Images are for reference only
CC6924SG-5FB050
Extended
- Manufacturer
- Cross chip
- MFR.Part #
- CC6924SG-5FB050
- JLCPCB Part #
- C6075557
- Package
- SOP-16W
- Description
- -40℃~+125℃ 0.3mΩ 1.2us 250kHz 40mV/A 5000Vrms 5V Overcurrent Protection、Bidirectional detection、Under-voltage lockout、Power-on reset Support ±50A SOP-16W Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 789
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 787
In-stock Item Pricing
Qty Unit Price
1+
$1.9575
10+
$1.6412
30+
$1.4427
100+
$1.2620
500+
$1.1700
1000+
$1.1313
Related Products
Welcome back, may I help you?