
* Images are for reference only
SUCS30505C
Extended
- Manufacturer
- Cosel
- MFR.Part #
- SUCS30505C
- JLCPCB Part #
- C5762654
- Package
- DIP,25x15.5mm
- Description
- -40℃~+85℃ 1 120mVp-p 15.5mm 25mm 4.5V~9V 5V 600mA 75% 7mm Open type Over Current Protection、Automatic fault recovery、Programmable output voltage Step-down type DIP,25x15.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.2480
200+
$17.2572
500+
$16.6806
1000+
$16.3947
Welcome back, may I help you?