This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFLS30482R5B

Extended
Manufacturer
Cosel
MFR.Part #
SFLS30482R5B
JLCPCB Part #
C5909955
Package
SMD-15P,41.2x36.2mm
Description
1 1.5kV 10A 2.5V 25W 36V~76V 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control SMD-15P,41.2x36.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $149.6285
200+ $59.7032
500+ $57.7085
1000+ $56.7217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons