SFLS15482R5B
Extended
* Images are for reference only

SFLS15482R5B

Attributes
Value
Manufacturer
MFR.Part #
SFLS15482R5B
JLCPCB Part #
C5886760
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 11W 2.5V 36V~76V 4.5A 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-15P,38.7x22.4mm
Output Current(Max)4.5A
Conversion Efficiency87%
Output Power11W
Voltage - Supply36V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control
Output Voltage2.5V
Number of Outputs1