This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MGFS1R5483R3

Extended
Manufacturer
Cosel
MFR.Part #
MGFS1R5483R3
JLCPCB Part #
C7226227
Package
SIP,17x8.5mm
Description
1 1.3W 1.5kV 18V~76V 3.3V 400mA 76% SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.4657
200+ $12.9550
500+ $12.5211
1000+ $12.3081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons