
* Images are for reference only
CBM317DT
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM317DT
- JLCPCB Part #
- C2994712
- Package
- TO-263-3
- Description
- -40℃~+150℃@(Tj) 0.003%Vout 1 1.2V~37V 1.5A 40V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.0530
10+
$0.8526
30+
$0.7517
100+
$0.6523
500+
$0.5930
1000+
$0.5626
Related Products
Welcome back, may I help you?