
* Images are for reference only
CBM707AS8
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM707AS8
- JLCPCB Part #
- C476242
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 190uA 1V~5.5V 200ms 4.65V Active High No Push-pull Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.7181
10+
$0.5800
30+
$0.5109
100+
$0.4418
500+
$0.3952
1000+
$0.3727
Related Products