
* Images are for reference only
14240.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14240.1
- JLCPCB Part #
- C3581213
- Package
- -
- Description
- -30℃~+105℃ 0.2~4 1 11A 12~28 1x23P 23 23P 300V 5.08mm Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6107
200+
$5.6554
500+
$5.4562
1000+
$5.3582
Welcome back, may I help you?