
* Images are for reference only
10651.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10651.1
- JLCPCB Part #
- C3820172
- Package
- Plugin,P=10mm
- Description
- 1 10mm 11 11P 12~30 20A 600V Green Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8373
200+
$4.5816
500+
$4.4209
1000+
$4.3406