This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

13805.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
13805.1
JLCPCB Part #
C3585136
Package
Plugin,P=3.81mm
Description
-30℃~+105℃ 1 10A 1x20P 20 20P 3.81mm 300V Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2517
200+ $3.5812
500+ $3.4553
1000+ $3.3923

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons