
* Images are for reference only
13719.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13719.1
- JLCPCB Part #
- C3582976
- Package
- -
- Description
- -30℃~+105℃ 0.14~1.5 1 16~28 3.5mm 4 Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4936
200+
$1.3519
500+
$1.3053
1000+
$1.2812
Welcome back, may I help you?