
* Images are for reference only
13312.0
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13312.0
- JLCPCB Part #
- C3309878
- Package
- Plugin,P=3.5mm
- Description
- 1 16~22 3.5mm 300V 4 4P 6A Gray 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0077
200+
$0.7783
500+
$0.7509
1000+
$0.7364
Welcome back, may I help you?