This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

12791.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
12791.4
JLCPCB Part #
C3820339
Package
Plugin,P=5.08mm
Description
12~30 15 2 20A 300V 30P 5.08mm Gray Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2600
200+ $5.5197
500+ $5.3255
1000+ $5.2291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons