
* Images are for reference only
12538.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12538.4
- JLCPCB Part #
- C3816910
- Package
- Plugin,P=5.08mm
- Description
- 1 14~22 15A 22 22P 300V 5.08mm Gray Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7897
200+
$2.6278
500+
$2.5359
1000+
$2.4891
Welcome back, may I help you?