
* Images are for reference only
3742.5
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 3742.5
- JLCPCB Part #
- C3580722
- Package
- -
- Description
- -40℃~+120℃ 0.5~2.5 1 1 14~26 17.5A 1P 400V Blue - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0771
200+
$0.4170
500+
$0.4025
1000+
$0.3961