This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11781.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11781.1
JLCPCB Part #
C3580064
Package
Plugin,P=5mm
Description
-30℃~+105℃ 1 12A 1x2P 2 250V 2P 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2317
200+ $0.8638
500+ $0.8333
1000+ $0.8189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons