
* Images are for reference only
11784.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11784.1
- JLCPCB Part #
- C3583272
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 1 12A 1x5P 250V 5 5P 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8846
200+
$1.1177
500+
$1.0773
1000+
$1.0579
Related Products
Welcome back, may I help you?