
* Images are for reference only
11681.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11681.1
- JLCPCB Part #
- C3582640
- Package
- Plugin,P=5.08mm
- Description
- -30℃~+105℃ 1 5.08mm 7 7P Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9058
200+
$0.7386
500+
$0.7129
1000+
$0.7000
Welcome back, may I help you?