
* Images are for reference only
13643.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13643.4
- JLCPCB Part #
- C3580856
- Package
- -
- Description
- -30℃~+105℃ 0.14~2.5 1 14~22 1x2P 2 2P 5.08mm 630V 7A Dark gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8330
200+
$0.3233
500+
$0.3120
1000+
$0.3056