
* Images are for reference only
10977.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10977.1
- JLCPCB Part #
- C17293149
- Package
- Plugin
- Description
- 1 1 15A 1P 300V Green Through Hole Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2966
200+
$0.5177
500+
$0.5001
1000+
$0.4921
Welcome back, may I help you?