
* Images are for reference only
11743.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11743.1
- JLCPCB Part #
- C3582750
- Package
- Plugin,P=7.62mm
- Description
- -30℃~+105℃ 1 16 16P 7.62mm Green Through Hole 插件,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4096
200+
$2.0947
500+
$2.0206
1000+
$1.9836
Related Products