
* Images are for reference only
EM266103
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM266103
- JLCPCB Part #
- C6190875
- Package
- Plugin,P=10mm
- Description
- 1 10A 10mm 3 300V Through Hole Plugin,P=10mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2828
200+
$0.1129
500+
$0.1092
1000+
$0.1073
Welcome back, may I help you?