
* Images are for reference only
10155.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10155.1
- JLCPCB Part #
- C3816249
- Package
- Plugin,P=5.08mm
- Description
- 1 14~22 15A 3 300V 3P 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8589
200+
$0.3336
500+
$0.3207
1000+
$0.3159
Welcome back, may I help you?