
* Images are for reference only
T604-030.72M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- T604-030.72M
- JLCPCB Part #
- C7061519
- Package
- SMD7050-10P
- Description
- -40℃~+85℃ 3.3V 30.72MHz 6mA LVCMOS ±280ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9760
250+
$20.7400
500+
$20.0459
1000+
$19.7037
Welcome back, may I help you?