
* Images are for reference only
D75AS-020.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- D75AS-020.0M
- JLCPCB Part #
- C5623832
- Package
- SMD7050-10P
- Description
- 0℃~+70℃ 20MHz 3.3V 6mA Clipped sine wave ±250ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3275
250+
$17.6875
500+
$17.0964
1000+
$16.8048
Welcome back, may I help you?