
* Images are for reference only
M100V-019.2M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- M100V-019.2M
- JLCPCB Part #
- C5666299
- Package
- SMD5032-8P
- Description
- 0℃~+70℃ 19.2MHz 3.3V 3.3mA LVCMOS ±100ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.1561
250+
$25.5996
500+
$24.7444
1000+
$24.3209
Welcome back, may I help you?