
TB522-080.0M
- Manufacturer
- MFR.Part #
- TB522-080.0M
- JLCPCB Part #
- C6279656
- Package
- SMD7050-10P
- Description
- 0℃~+70℃ 12mA 3.3V 80MHz LVCMOS ±1ppm SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Connor Winfield | |
| Package | SMD7050-10P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±1ppm | |
| Frequency | 80MHz | |
| Current - Supply | 12mA |

* Images are for reference only
TB522-080.0M
Extended- Manufacturer
- MFR.Part #
- TB522-080.0M
- JLCPCB Part #
- C6279656
- Package
- SMD7050-10P
- Description
- 0℃~+70℃ 12mA 3.3V 80MHz LVCMOS ±1ppm SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TB522-080.0M
Extended- Manufacturer
- MFR.Part #
- TB522-080.0M
- JLCPCB Part #
- C6279656
- Package
- SMD7050-10P
- Description
- 0℃~+70℃ 12mA 3.3V 80MHz LVCMOS ±1ppm SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB522-080.0M Specifications
TB522-080.0M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Connor Winfield | |
| Package | SMD7050-10P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±1ppm | |
| Frequency | 80MHz | |
| Current - Supply | 12mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB522-080.0M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB522-080.0M Schematic Symbol & PCB Footprint
The TB522-080.0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.