
* Images are for reference only
DOT050F-020.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- DOT050F-020.0M
- JLCPCB Part #
- C6935009
- Package
- SMD-6P,14x9mm
- Description
- 0℃~+70℃ 10mA 20MHz 3.3V LVCMOS ±50ppb SMD-6P,14x9mm Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.4176
250+
$29.6939
500+
$28.7017
1000+
$28.2105
Welcome back, may I help you?