
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Connor Winfield | |
| Package | SMD-6P,14x9mm | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±50ppb | |
| Frequency | 12.8MHz | |
| Current - Supply | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DOT050F-012.8M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Connor Winfield | |
| Package | SMD-6P,14x9mm | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±50ppb | |
| Frequency | 12.8MHz | |
| Current - Supply | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOT050F-012.8M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DOT050F-012.8M datasheets or manufacturer documentation.
Datasheet: DOT050F-012.8M Datasheet (PDF)
The DOT050F-012.8M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.