This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DOCAT050F-020.0M

Extended
Manufacturer
Connor Winfield
MFR.Part #
DOCAT050F-020.0M
JLCPCB Part #
C6225529
Package
SMD-6P,14.1x9.1mm
Description
0℃~+70℃ 20MHz 3.3V LVCMOS ±50ppb SMD-6P,14.1x9.1mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.8743
200+ $32.6693
500+ $31.5779
1000+ $31.0378

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons