
* Images are for reference only
V7223T-125.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- V7223T-125.0M
- JLCPCB Part #
- C6346412
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 125MHz 25mA 3.3V LVCMOS ±30ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6628
200+
$8.6449
500+
$8.3549
1000+
$8.2132
Welcome back, may I help you?