
* Images are for reference only
DOC100V-010.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- DOC100V-010.0M
- JLCPCB Part #
- C6540359
- Package
- SMD-6P,14.1x9.1mm
- Description
- 0℃~+70℃ 10MHz 3.3V LVCMOS ±100ppb SMD-6P,14.1x9.1mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.7080
200+
$30.6072
500+
$29.5844
1000+
$29.0802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?