
* Images are for reference only
D75A-019.2M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- D75A-019.2M
- JLCPCB Part #
- C7166998
- Package
- SMD7050-10P
- Description
- 0℃~+70℃ 19.2MHz 3.3V 6mA LVCMOS ±280ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7087
250+
$16.6432
500+
$16.0857
1000+
$15.8118
Welcome back, may I help you?