This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

141A10959X

Extended
Manufacturer
Conec
MFR.Part #
141A10959X
JLCPCB Part #
C17439260
Package
Push-Pull
Description
13 17.2mm 2 2.54mm 2.54mm 26P 2x13P 52.32mm 8.5mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8786
200+ $3.9415
500+ $3.8099
1000+ $3.7457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons